Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No206-1125
Order Code3361151
Product RangeQuickstrip Vario
Also Known AsGTIN UPC EAN: 4055143885478
Technical Datasheet
7 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 904.910 |
5+ | kr 841.390 |
Price for:Each
Minimum: 1
Multiple: 1
kr 904.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No206-1125
Order Code3361151
Product RangeQuickstrip Vario
Also Known AsGTIN UPC EAN: 4055143885478
Technical Datasheet
Stripping Capacity AWG32AWG to 6AWG
Stripping Capacity Metric0.03mm² to 16mm²
For Use WithWires
Product RangeQuickstrip Vario
SVHCNo SVHC (21-Jan-2025)
Product Overview
- No precise adjustment of cutting depth required - fine adjustment possible to protect conductors from damage
- Integrated wire cutter with cutting protection
- Adjustable partial pull-off: No additional splice protection measures (e.g. wire end ferrule) required
- Large cross-section range from 0.03mm² to 16mm²
- Proven brand quality: functional, ergonomic, sophisticated and reliable
Technical Specifications
Stripping Capacity AWG
32AWG to 6AWG
For Use With
Wires
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
0.03mm² to 16mm²
Product Range
Quickstrip Vario
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.196