Print Page
1,490 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr 7.060 |
50+ | kr 5.170 |
100+ | kr 4.650 |
250+ | kr 4.350 |
500+ | kr 4.170 |
Price for:Each
Minimum: 10
Multiple: 10
kr 70.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2059-322/998-403
Order Code3235833
Product Range2059
Technical Datasheet
Pitch Spacing3mm
No. of Positions2Ways
Wire Size AWG Min26AWG
Wire Size AWG Max22AWG
Conductor Area CSA0.5mm²
Wire Connection MethodClamp
Rated Current3A
Rated Voltage320V
Block OrientationSurface Mount Right Angle
Product Range2059
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
3mm
Wire Size AWG Min
26AWG
Conductor Area CSA
0.5mm²
Rated Current
3A
Block Orientation
Surface Mount Right Angle
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Ways
Wire Size AWG Max
22AWG
Wire Connection Method
Clamp
Rated Voltage
320V
Product Range
2059
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.353