Print Page
Image is for illustrative purposes only. Please refer to product description.
24,021 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 6.040 |
10+ | kr 4.440 |
25+ | kr 4.270 |
50+ | kr 4.090 |
100+ | kr 3.230 |
500+ | kr 2.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 6.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSMY2853G
Order Code2504167
Technical Datasheet
Peak Wavelength850nm
Angle of Half Intensity28°
Diode Case StyleSMD
Radiant Intensity (Ie)10mW/Sr
Rise Time10ns
Fall Time tf10ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.9V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
VSMY2853G is a VSMY2853 series high speed infrared emitting diode. This is infrared, 850nm emitting diodes based on GaAlAs surface emitter chip technology with extreme high radiant intensities, high optical power and high speed, moulded in clear, untinted plastic packages (with lens) for surface mounting (SMD). Application includes miniature light barrier, photo interrupters, optical switch, emitter source for proximity sensors, IR touch panels, IR illumination.
- High reliability, high radiant power
- Very high radiant intensity
- Angle of half intensity is ±28° (Tamb = 25°C)
- Suitable for high pulse current operation
- Terminal configurations gullwing or reverse gullwing
- 10ns typ fall time ( IF = 100mA, 10% to 90%), 50mW/sr typ radiant intensity IF = 100 mA, tp = 20 ms)
- 10ns typ rise time ( IF = 100mA, 10% to 90%), 850nm typ peak wavelength (IF = 100mA)
- 100mA forward current (Tamb = 25°C)
- Operating temperature range from -40 to +85°C
- Dimensions (L x W x H) is 2.3 x 2.3 x 2.55mm
Technical Specifications
Peak Wavelength
850nm
Diode Case Style
SMD
Rise Time
10ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Angle of Half Intensity
28°
Radiant Intensity (Ie)
10mW/Sr
Fall Time tf
10ns
Forward Voltage VF Max
1.9V
Operating Temperature Max
85°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
Product traceability