Print Page
Image is for illustrative purposes only. Please refer to product description.
878 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | kr 4.340 |
10+ | kr 2.980 |
100+ | kr 2.170 |
500+ | kr 1.810 |
1000+ | kr 1.580 |
Price for:Each
Minimum: 5
Multiple: 5
kr 21.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSML3710-GS18
Order Code2251604
Technical Datasheet
Peak Wavelength940nm
Angle of Half Intensity60°
Diode Case StyleLCC
Radiant Intensity (Ie)9.5mW/Sr
Rise Time800ns
Fall Time tf800ns
Forward Current If(AV)100mA
Forward Voltage VF Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q100
Product Range-
MSL-
SVHCNo SVHC (07-Nov-2024)
Product Overview
High power infrared emitting diode, 940nm, GaAlAs MQW. It is suitable for use in IR emitter in photo interrupters, sensors and reflective sensors, IR emitter in low space applications, household appliance and tactile keyboards.
- AEC-Q101 qualified
- High reliability
- High radiant power
- High radiant intensity
- Angle of half intensity = ±60°
- Low forward voltage
- Suitable for high pulse current operation
- Good spectral matching with Si photodetectors
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
LCC
Rise Time
800ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
MSL
-
Angle of Half Intensity
60°
Radiant Intensity (Ie)
9.5mW/Sr
Fall Time tf
800ns
Forward Voltage VF Max
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for VSML3710-GS18
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001633
Product traceability