Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-40HFR20
Order Code2889274
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current40A
Forward Voltage Max1.3V
Diode Module ConfigurationSingle
Diode Case StyleDO-5
No. of Pins2Pins
Operating Temperature Max190°C
Forward Surge Current595A
Diode MountingStud
Product Range-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Forward Voltage Max
1.3V
Diode Case Style
DO-5
Operating Temperature Max
190°C
Diode Mounting
Stud
SVHC
To Be Advised
Average Forward Current
40A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
595A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015