Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-2KBB10
Order Code9098291
Product RangeVS-2KBB Series
Technical Datasheet
435 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 20.890 |
10+ | kr 13.660 |
100+ | kr 9.550 |
500+ | kr 7.460 |
1000+ | kr 6.600 |
5000+ | kr 6.450 |
Price for:Each
Minimum: 1
Multiple: 1
kr 20.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-2KBB10
Order Code9098291
Product RangeVS-2KBB Series
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage100V
Average Forward Current1.9A
Bridge Rectifier Case StyleThrough Hole
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current50A
Operating Temperature Max150°C
Product RangeVS-2KBB Series
SVHCLead (08-Jul-2021)
Product Overview
The VS-2KBB10 is a 4-pin single-phase Bridge Rectifier Diode assembly consisting of four silicon diodes in a plastic encapsulation, intended for general applications.
- Suitable for printed circuit board mounting
- Leads on standard 2.54mm grid
- Compact construction
- High surge current capability
- Equivalent to standard DIN parts
- -40 to 150°C Operating junction temperature range
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
1.9A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead (08-Jul-2021)
Repetitive Peak Reverse Voltage
100V
Bridge Rectifier Case Style
Through Hole
Forward Voltage Max
1.1V
Forward Surge Current
50A
Product Range
VS-2KBB Series
Technical Docs (2)
Alternatives for VS-2KBB10
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability