Print Page
60 In Stock
1,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 23.570 |
5+ | kr 21.260 |
10+ | kr 19.760 |
20+ | kr 18.720 |
50+ | kr 16.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 23.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVO1263AACTR
Order Code3397885
Product RangeVO1263
Technical Datasheet
Contact FormDPST-NO (2 Form A)
Load Type-
Load Voltage Max14V
Load Current9.8µA
MOSFET Relay Package StyleSMD-8
Relay MountingSurface Mount
Forward Current If50mA
Relay TerminalsGull Wing
On State Resistance Max-
Isolation Voltage5.3kV
I/O Capacitance Typ-
Off State Leakage Current Max-
Product RangeVO1263
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Form
DPST-NO (2 Form A)
Load Voltage Max
14V
MOSFET Relay Package Style
SMD-8
Forward Current If
50mA
On State Resistance Max
-
I/O Capacitance Typ
-
Product Range
VO1263
Load Type
-
Load Current
9.8µA
Relay Mounting
Surface Mount
Relay Terminals
Gull Wing
Isolation Voltage
5.3kV
Off State Leakage Current Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for VO1263AACTR
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00103
Product traceability