Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVJ0805D102KXAAJ
Order Code2134058
Product RangeVJ HIFREQ Series
Technical Datasheet
22,473 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3.950 |
50+ | kr 2.430 |
100+ | kr 2.130 |
250+ | kr 1.910 |
500+ | kr 1.670 |
1000+ | kr 1.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 3.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0805D102KXAAJ
Order Code2134058
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance1000pF
Voltage Rating50VDC
Voltage(DC)50V
Product RangeVJ HIFREQ Series
Capacitance Tolerance± 10%
Operating Temperature Max125°C
Product Length2.01mm
Capacitor Case Style0805 [2012 Metric]
Product Width1.25mm
Operating Temperature Min-55°C
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
1000pF
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Length
2.01mm
Product Width
1.25mm
Automotive Qualification Standard
-
Voltage Rating
50VDC
Product Range
VJ HIFREQ Series
Operating Temperature Max
125°C
Capacitor Case Style
0805 [2012 Metric]
Operating Temperature Min
-55°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for VJ0805D102KXAAJ
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005