Print Page
Image is for illustrative purposes only. Please refer to product description.
2,397 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 4.690 |
10+ | kr 3.230 |
25+ | kr 2.930 |
50+ | kr 2.640 |
100+ | kr 2.340 |
500+ | kr 1.950 |
Price for:Each
Minimum: 1
Multiple: 1
kr 4.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSSS2600
Order Code3777958
Technical Datasheet
Peak Wavelength950nm
Angle of Half Intensity25°
Diode Case StyleSide Looking
Radiant Intensity (Ie)800mW/Sr
Rise Time800ns
Fall Time tf800ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.25V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification Standard-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Peak Wavelength
950nm
Diode Case Style
Side Looking
Rise Time
800ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Angle of Half Intensity
25°
Radiant Intensity (Ie)
800mW/Sr
Fall Time tf
800ns
Forward Voltage VF Max
1.25V
Operating Temperature Max
100°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001