Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTSSP93038
Order Code3777953
Product RangeTSSP930xx Series
Technical Datasheet
1,800 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 8.130 |
10+ | kr 6.760 |
25+ | kr 6.660 |
50+ | kr 6.570 |
100+ | kr 6.470 |
500+ | kr 5.850 |
Price for:Each
Minimum: 1
Multiple: 1
kr 8.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSSP93038
Order Code3777953
Product RangeTSSP930xx Series
Technical Datasheet
Carrier Frequency38kHz
IR Receiver Mounting StyleSide View Through Hole
Remote Control Code-
Transmission Range12m
Automatic Gain Control (AGC) Type-
Detection Threshold / Sensitivity30W/m²
Directivity45°
Supply Voltage Max3.6V
Supply Voltage Min2V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Supply Current5mA
Product RangeTSSP930xx Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Carrier Frequency
38kHz
Remote Control Code
-
Automatic Gain Control (AGC) Type
-
Directivity
45°
Supply Voltage Min
2V
Operating Temperature Max
85°C
Product Range
TSSP930xx Series
IR Receiver Mounting Style
Side View Through Hole
Transmission Range
12m
Detection Threshold / Sensitivity
30W/m²
Supply Voltage Max
3.6V
Operating Temperature Min
-25°C
Supply Current
5mA
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability