Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTSSP77038ETR
Order Code3754382
Product RangeTSSP770 Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSSP77038ETR
Order Code3754382
Product RangeTSSP770 Series
Technical Datasheet
Carrier Frequency38kHz
IR Receiver Mounting StyleSide View Surface Mount
Remote Control Code-
Transmission Range8m
Automatic Gain Control (AGC) Type-
Detection Threshold / Sensitivity-
Directivity50°
Supply Voltage Max5.5V
Supply Voltage Min2.5V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Supply Current5mA
Product RangeTSSP770 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Carrier Frequency
38kHz
Remote Control Code
-
Automatic Gain Control (AGC) Type
-
Directivity
50°
Supply Voltage Min
2.5V
Operating Temperature Max
85°C
Product Range
TSSP770 Series
IR Receiver Mounting Style
Side View Surface Mount
Transmission Range
8m
Detection Threshold / Sensitivity
-
Supply Voltage Max
5.5V
Operating Temperature Min
-25°C
Supply Current
5mA
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003357