Print Page
Image is for illustrative purposes only. Please refer to product description.
4,276 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 9.250 |
10+ | kr 6.520 |
25+ | kr 5.970 |
50+ | kr 5.420 |
100+ | kr 4.870 |
500+ | kr 4.130 |
Price for:Each
Minimum: 1
Multiple: 1
kr 9.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSSP4056
Order Code2673084
Technical Datasheet
Carrier Frequency56kHz
IR Receiver Mounting StyleSide View Through Hole
Remote Control Code-
Transmission Range25m
Automatic Gain Control (AGC) Type-
Detection Threshold / Sensitivity0.4mW/m²
Directivity45°
Supply Voltage Max5.5V
Supply Voltage Min2.5V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Supply Current5mA
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
IR sensor module for reflective sensor, light barrier and fast proximity applications. It is suitable for use in reflective sensors for hand dryers, towel or soap dispensers, water faucets, toilet flush, vending machine fall detection, security and pet gates, person or object vicinity activation, fast proximity sensors for toys, robotics, drones and other consumer and industrial uses.
- Up to 2m for presence and proximity sensing
- Uses modulated bursts of infrared light
- PIN diode and sensor IC in one package
- Low supply current
- Shielding against EMI
- Visible light is suppressed by IR filter
- Insensitive to supply voltage ripple and noise
- Supply voltage range from 2.5V to 5.5V
- 56KHz carrier frequency
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Carrier Frequency
56kHz
Remote Control Code
-
Automatic Gain Control (AGC) Type
-
Directivity
45°
Supply Voltage Min
2.5V
Operating Temperature Max
85°C
Product Range
-
IR Receiver Mounting Style
Side View Through Hole
Transmission Range
25m
Detection Threshold / Sensitivity
0.4mW/m²
Supply Voltage Max
5.5V
Operating Temperature Min
-25°C
Supply Current
5mA
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007