Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTSOP13636
Order Code2889939
Product RangeTSOP136 Series
Technical Datasheet
1,252 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 5.480 |
10+ | kr 4.620 |
25+ | kr 4.610 |
50+ | kr 4.600 |
100+ | kr 4.590 |
500+ | kr 3.980 |
Price for:Each
Minimum: 1
Multiple: 1
kr 5.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSOP13636
Order Code2889939
Product RangeTSOP136 Series
Technical Datasheet
Carrier Frequency36kHz
IR Receiver Mounting StyleSide View Through Hole
Remote Control CodeRC-5
Transmission Range30m
Automatic Gain Control (AGC) TypeAGC6
Detection Threshold / Sensitivity0.08mW/m²
Directivity45°
Supply Voltage Max5.5V
Supply Voltage Min2.5V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Supply Current800µA
Product RangeTSOP136 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Carrier Frequency
36kHz
Remote Control Code
RC-5
Automatic Gain Control (AGC) Type
AGC6
Directivity
45°
Supply Voltage Min
2.5V
Operating Temperature Max
85°C
Product Range
TSOP136 Series
IR Receiver Mounting Style
Side View Through Hole
Transmission Range
30m
Detection Threshold / Sensitivity
0.08mW/m²
Supply Voltage Max
5.5V
Operating Temperature Min
-25°C
Supply Current
800µA
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000522
Product traceability