Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
3,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | kr 6.540 |
50+ | kr 4.610 |
100+ | kr 3.340 |
500+ | kr 2.840 |
1500+ | kr 2.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 32.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTEMT7000X01
Order Code1814879
Technical Datasheet
Wavelength Typ850nm
Viewing Angle60°
Power Consumption100mW
No. of Pins2Pins
Transistor Case Style0805
Product Range-
Automotive Qualification StandardAEC-Q100
MSLMSL 3 - 168 hours
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TEMT7000X01 is a high speed Silicon NPN Epitaxial Planar Phototransistor in a miniature 0805 package for surface mounting on printed boards. The device is sensitive to visible and near infrared radiation.
- Surface mount 0805 package
- AEC-Q101 qualified
- High photo sensitivity
- High radiant sensitivity
- Suitable for visible and near infrared radiation
- Fast response time
- ϕ = ±60° Angle of half sensitivity
- Package matched with IR emitter series VSMB1940X01
- 168h Floor life, MSL 3, according to J-STD-020
- Lead (Pb)-free reflow soldering
Applications
Sensing & Instrumentation, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wavelength Typ
850nm
Power Consumption
100mW
Transistor Case Style
0805
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (07-Nov-2024)
Viewing Angle
60°
No. of Pins
2Pins
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability