Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSQS966ENW-T1_GE3
Order Code2932992
Product RangeTrenchFET Series
Technical Datasheet
10,313 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 6.830 |
10+ | kr 5.140 |
100+ | kr 3.970 |
500+ | kr 3.150 |
1000+ | kr 2.760 |
5000+ | kr 2.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 6.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQS966ENW-T1_GE3
Order Code2932992
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel6A
Continuous Drain Current Id P Channel6A
Drain Source On State Resistance N Channel0.028ohm
Drain Source On State Resistance P Channel0.028ohm
Transistor Case StylePowerPAK 1212
No. of Pins8Pins
Power Dissipation N Channel27.8W
Power Dissipation P Channel27.8W
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
MSLMSL 1 - Unlimited
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
6A
Drain Source On State Resistance P Channel
0.028ohm
No. of Pins
8Pins
Power Dissipation P Channel
27.8W
Product Range
TrenchFET Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
6A
Drain Source On State Resistance N Channel
0.028ohm
Transistor Case Style
PowerPAK 1212
Power Dissipation N Channel
27.8W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082
Product traceability