Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIZ256DT-T1-GE3
Order Code3605913
Product RangeTrenchFET Gen IV Series
Technical Datasheet
5,830 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 12.910 |
10+ | kr 8.130 |
100+ | kr 5.340 |
500+ | kr 3.910 |
1000+ | kr 3.620 |
5000+ | kr 3.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 12.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIZ256DT-T1-GE3
Order Code3605913
Product RangeTrenchFET Gen IV Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel70V
Drain Source Voltage Vds P Channel70V
Continuous Drain Current Id N Channel31.8A
Continuous Drain Current Id P Channel31.8A
Drain Source On State Resistance N Channel0.0137ohm
Drain Source On State Resistance P Channel0.0137ohm
Transistor Case StylePowerPAIR
No. of Pins8Pins
Power Dissipation N Channel33W
Power Dissipation P Channel33W
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV Series
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
70V
Continuous Drain Current Id P Channel
31.8A
Drain Source On State Resistance P Channel
0.0137ohm
No. of Pins
8Pins
Power Dissipation P Channel
33W
Product Range
TrenchFET Gen IV Series
SVHC
Lead (07-Nov-2024)
Drain Source Voltage Vds N Channel
70V
Continuous Drain Current Id N Channel
31.8A
Drain Source On State Resistance N Channel
0.0137ohm
Transistor Case Style
PowerPAIR
Power Dissipation N Channel
33W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability