register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | kr 157.980 |
Product Information
Product Overview
SIP32458EVB demo board is designed to evaluate slew rate controlled integrated high side load switch. SiP32458 slew rate controlled integrated high side load switches that operate in the input voltage range from 1.5V to 5.5V. SiP32458 p-channel MOSFET switching element with integrated gate pump that provides 20mohm switch on resistance over a wide input voltage range. This device has low voltage logic control threshold that can interface with low voltage control I/O directly without extra level shift or driver. A 2.8 Mohm pulldown resistor is integrated at logic control EN pin. The slow slew rate of SiP32458 in the range of 3 ms limits the in-rush current and minimized the switching noise.
- Low Ron, 20mohm typical at 5 V
- Compatible with 1.2 V logic
- Reverse current blocking when disabled
- Integrated pull down resistor at EN pin
Technical Specifications
Vishay
Power Management - Load Switch
Evaluation Board SiP32458
To Be Advised
SiP32458
High Side Switch
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate