Print Page
Image is for illustrative purposes only. Please refer to product description.
17,258 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 7.620 |
10+ | kr 5.310 |
100+ | kr 4.100 |
500+ | kr 3.330 |
1000+ | kr 3.280 |
5000+ | kr 3.220 |
Price for:Each
Minimum: 1
Multiple: 1
kr 7.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI6562CDQ-T1-GE3
Order Code2335341
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel6.7A
Continuous Drain Current Id P Channel6.7A
Drain Source On State Resistance N Channel0.18ohm
Drain Source On State Resistance P Channel0.18ohm
Transistor Case StyleTSSOP
No. of Pins8Pins
Power Dissipation N Channel1.6W
Power Dissipation P Channel1.6W
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SI6562CDQ-T1-GE3 is a N/P-channel MOSFET housed in a surface-mount package. It is suitable for load switch and DC-to-DC converter applications.
- TrenchFET® power MOSFET
Applications
Industrial, Power Management
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
6.7A
Drain Source On State Resistance P Channel
0.18ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.6W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
6.7A
Drain Source On State Resistance N Channel
0.18ohm
Transistor Case Style
TSSOP
Power Dissipation N Channel
1.6W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000092
Product traceability