Print Page
Image is for illustrative purposes only. Please refer to product description.
78,245 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 3.580 |
| 10+ | kr 2.380 |
| 100+ | kr 1.950 |
| 500+ | kr 1.510 |
| 1000+ | kr 1.360 |
| 5000+ | kr 1.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 3.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI2302CDS-T1-GE3
Order Code1684049
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id2.9A
Drain Source On State Resistance0.057ohm
Transistor Case StyleTO-236
Transistor MountingSurface Mount
Rds(on) Test Voltage8V
Gate Source Threshold Voltage Max850mV
Power Dissipation710mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SI2302CDS-T1-GE3 is a 20V N-channel TrenchFET® power MOSFET for use in load switching for portable devices.
- ±8V Gate to source voltage
Applications
Power Management, Portable Devices
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
2.9A
Transistor Case Style
TO-236
Rds(on) Test Voltage
8V
Power Dissipation
710mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.057ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
850mV
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for SI2302CDS-T1-GE3
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008