Print Page
726 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | kr 1.480 |
10+ | kr 0.918 |
100+ | kr 0.798 |
500+ | kr 0.503 |
1000+ | kr 0.400 |
5000+ | kr 0.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 7.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoS1M-E3/61T
Order Code2098038
Product RangeS1M-E
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time1.8µs
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Product RangeS1M-E
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The S1M-E3/61T is a surface mount Glass Passivated Rectifier with matte tin-plated leads and an UL94V-0 flammability-rated molded compound case. It is suitable for use in general purpose rectification and automated placement.
- Glass passivated pallet chip junction
- Low forward voltage drop
- Low leakage current
- High forward surge capability
- 700V Maximum RMS voltage
- 1000V Maximum DC blocking voltage
Applications
Power Management, Consumer Electronics, Automotive, Communications & Networking
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
1.8µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
S1M-E
SVHC
Lead (21-Jan-2025)
Alternatives for S1M-E3/61T
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000115
Product traceability