Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRCA12250000Z0EGLS
Order Code3975485
Product RangeRCA-LS e3 Series
Technical Datasheet
455 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | kr 7.980 |
50+ | kr 5.310 |
250+ | kr 2.960 |
500+ | kr 2.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 39.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCA12250000Z0EGLS
Order Code3975485
Product RangeRCA-LS e3 Series
Technical Datasheet
Resistor Case / Package1225 [3264 Metric]
Resistor TechnologyThick Film
Power Rating1W
Current Rating-
Resistor MountingSurface Mount Device
Product RangeRCA-LS e3 Series
Product Length3.2mm
Product Width6.3mm
Product Height0.7mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCTo Be Advised
Technical Specifications
Resistor Case / Package
1225 [3264 Metric]
Power Rating
1W
Resistor Mounting
Surface Mount Device
Product Length
3.2mm
Product Height
0.7mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
-
Product Range
RCA-LS e3 Series
Product Width
6.3mm
Operating Temperature Min
-55°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055