Print Page
1,048 In Stock
3,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 22.160 |
10+ | kr 19.400 |
25+ | kr 16.270 |
50+ | kr 14.780 |
100+ | kr 13.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 22.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTS120601B1K00P100
Order Code1560921
Product RangePTS
Technical Datasheet
Sensing Temperature Min-55°C
RTD TypeComponent
RTD AccuracyClass 1B
Sensing Temperature Max155°C
Measured Temperature Min-55°C
Resistance1kohm
Measured Temperature Max155°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product RangePTS
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Platinum SMD flat chip temperature sensor
- Standardized characteristics according to IEC 60751
- Advanced thin film technology
- Outstanding stability of temperature characteristic
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensing Temperature Min
-55°C
RTD Accuracy
Class 1B
Measured Temperature Min
-55°C
Measured Temperature Max
155°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
PTS
RTD Type
Component
Sensing Temperature Max
155°C
Resistance
1kohm
Resistance @ 0°C
1kohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000102
Product traceability