Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPE30L0FR101KAB
Order Code3997585
Product RangePE30 Series
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 246.850 |
10+ | kr 199.020 |
20+ | kr 178.420 |
Price for:Each
Minimum: 1
Multiple: 1
kr 246.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPE30L0FR101KAB
Order Code3997585
Product RangePE30 Series
Technical Datasheet
Track Resistance100ohm
No. of Turns1Turns
Track TaperLinear
Power Rating3W
Resistance Tolerance± 10%
Product RangePE30 Series
Potentiometer MountingPanel Mount
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeRotary
Shaft Length50mm
Temperature Coefficient± 150ppm/°C
Potentiometer Type-
Resistor Technology-
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length-
Product Width-
Product Height63mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Track Resistance
100ohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
50mm
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
-
Product Height
63mm
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
3W
Product Range
PE30 Series
Shaft Diameter
6mm
Adjustment Type
Rotary
Temperature Coefficient
± 150ppm/°C
Resistor Technology
-
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033