Print Page
Image is for illustrative purposes only. Please refer to product description.
15,000 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr 0.475 |
100+ | kr 0.346 |
500+ | kr 0.317 |
2500+ | kr 0.260 |
7500+ | kr 0.233 |
15000+ | kr 0.211 |
Price for:Each
Minimum: 10
Multiple: 10
kr 4.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCSC0201E3104FXHT
Order Code4698153
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)100kohm
Resistance Tolerance (25°C)± 1%
Product Range-
NTC MountingSurface Mount
B-Constant4311K
B-Constant Tolerance± 3%
NTC Case Size0201 [0603 Metric]
Thermal Time Constant (in Air)3s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Surface Mount
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
3s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
100kohm
Product Range
-
B-Constant
4311K
NTC Case Size
0201 [0603 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability