Print Page
350 In Stock
1,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 11.040 |
50+ | kr 8.660 |
100+ | kr 8.360 |
250+ | kr 8.210 |
500+ | kr 8.060 |
1000+ | kr 7.250 |
Price for:Each
Minimum: 1
Multiple: 1
kr 11.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCLE300E3302SB
Order Code1888077
Product RangeNTCS
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)3kohm
Resistance Tolerance (25°C)± 2.18%
Product RangeNTCS
NTC MountingThrough Hole
B-Constant3977K
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 0.75%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length30mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
Product Overview
The NTCLE300E3xxxSB series from Vishay are radial leaded NTC thermistors. These NTC thermistors consist of a mini-chip soldered between two insulated (LE300) or non-insulated (LE201) nickel leads and coated with a solid ochre epoxy lacquer. Typical applications include temperature measurement and sensing and control applications.
- Accuracy of 0.5°C between 0°C and 50°C
- Small diameter
- High stability over a long life
- Long and flexible leads for special mounting or assembly requirements
- 3Kohm, 5Kohm and 10Kohm resistance values at 25°C available
- Beta value (B25/85value) is 3977K
- Operating temperature range from -40°C to 125°C
- Maximum power dissipation of 100mW
Applications
Sensing & Instrumentation, Industrial, Consumer Electronics, Portable Devices, Automotive
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 2.18%
NTC Mounting
Through Hole
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
30mm
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Resistance (25°C)
3kohm
Product Range
NTCS
B-Constant
3977K
B-Constant Tolerance
± 0.75%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability