Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMPMA5002AT5
Order Code2325451
Product RangeMPMA Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoMPMA5002AT5
Order Code2325451
Product RangeMPMA Series
Technical Datasheet
Resistance R125kohm
Product RangeMPMA Series
Resistance R225kohm
No. of Elements2Elements
No. of Pins3Pins
Power Rating per Resistor100mW
Technical Specifications
Resistance R1
25kohm
Resistance R2
25kohm
No. of Pins
3Pins
Product Range
MPMA Series
No. of Elements
2Elements
Power Rating per Resistor
100mW
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001