Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMMA02040C1008FB300
Order Code3087426
Product RangeMMA Series
Technical Datasheet
127,510 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | kr 0.851 |
50+ | kr 0.535 |
250+ | kr 0.475 |
500+ | kr 0.382 |
1500+ | kr 0.331 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 4.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMA02040C1008FB300
Order Code3087426
Product RangeMMA Series
Technical Datasheet
Resistance1ohm
Product RangeMMA Series
Voltage Rating200V
Resistor TechnologyMetal Film
Power Rating250mW
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/°C
Resistor Case / PackageMiniMELF 0204
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Product Overview
The Vishay MMA 0204 series is automotive grade thin film MELF surface mount resistors. These resistors are a perfect choice where reliability and stability is of concern. MELF resistors are available in resistance value ranging from 0.22ohm to 10Mohm.
- Available in DIN0204 size
- Available in ±5%, ±1%, ±0.5% tolerance
- Temperature coefficient (TCR) of ±50ppm/K, ±25ppm/K
- Power rating of 0.4W and rated voltage of 200V
- Operating temperature range -55°C to +155°C
- Automotive grade AEC-Q200 qualified
- Approved according to EN 140401-803
- Advanced metal film technology
- Excellent overall stability that exceeds class 0.25
- Jumpers are also available
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance
1ohm
Voltage Rating
200V
Power Rating
250mW
Temperature Coefficient
± 50ppm/°C
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MMA Series
Resistor Technology
Metal Film
Resistance Tolerance
± 1%
Resistor Case / Package
MiniMELF 0204
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Alternatives for MMA02040C1008FB300
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000019