Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL204121229E3
Order Code1165631
Product Range041 ASH Series
Also Known As2222 041 21229
Technical Datasheet
1,338 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 30.450 |
10+ | kr 22.690 |
50+ | kr 17.830 |
100+ | kr 16.940 |
200+ | kr 16.040 |
500+ | kr 14.330 |
Price for:Each
Minimum: 1
Multiple: 1
kr 30.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL204121229E3
Order Code1165631
Product Range041 ASH Series
Also Known As2222 041 21229
Technical Datasheet
Capacitance22µF
Voltage(DC)160V
Capacitance Tolerance-10%, +50%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature5000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter10mm
Product Length25mm
Product Width-
Product Height-
Product Range041 ASH Series
ESR11ohm
Ripple Current150mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Vishay 041 ASH series are axial leaded, high voltage, standard aluminium electrolytic capacitors. The capacitance value ranges from 1μF to 220μF. These capacitors are used in smoothing, filtering, buffering at high voltages, power supply, audio-video and general purpose applications.
- Case size varies from 6.5mm x 18mm to 21mm x 38mm
- -10 to +50% tolerance
- Working voltage ranges from 160V to 450V
- Operating temperature range -40°C to +85°C
- Endurance is 2500hours to 8000hours at 85°C based on case size
- Miniaturized, high CV product per unit volume
- Charge and discharge proof
- Cylindrical aluminium case, insulated with a blue sleeve
- Low mounting height boards, vibration and shock resistant
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Capacitance
22µF
Capacitance Tolerance
-10%, +50%
Lifetime @ Temperature
5000 hours @ 85°C
Capacitor Case / Package
Axial Leaded
Product Diameter
10mm
Product Width
-
Product Range
041 ASH Series
Ripple Current
150mA
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
160V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
25mm
Product Height
-
ESR
11ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability