Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoLCS964MCS04020DB00
Order Code4140324
Product RangeLCS Series
Technical Datasheet
8 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 967.170 |
5+ | kr 803.600 |
10+ | kr 748.610 |
Price for:1 Kit
Minimum: 1
Multiple: 1
kr 967.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLCS964MCS04020DB00
Order Code4140324
Product RangeLCS Series
Technical Datasheet
Kit Contents3600 Pieces 40 Each of 90 Values of MCS Type 0402 Size 47ohm to 221kohm Thin Film Chip Resistors
Power Rating-
Range of Resistor Values47ohm to 221kohm
Resistance Tolerance± 0.1%
No. of Items in Kit3600
Product RangeLCS Series
SVHCTo Be Advised
Technical Specifications
Kit Contents
3600 Pieces 40 Each of 90 Values of MCS Type 0402 Size 47ohm to 221kohm Thin Film Chip Resistors
Range of Resistor Values
47ohm to 221kohm
No. of Items in Kit
3600
SVHC
To Be Advised
Power Rating
-
Resistance Tolerance
± 0.1%
Product Range
LCS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.339287
Product traceability