Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,279.000 |
5+ | kr 1,254.000 |
10+ | kr 1,228.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,279.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLABHV01CHIPMELF
Order Code4129800
Technical Datasheet
Kit ContentsHigh Voltage MELF Resistors
Power Rating-
Range of Resistor Values1kohm to 100Mohm
Resistance Tolerance± 0.1%, ± 1%, ± 5%
No. of Items in Kit2400
Product Range-
SVHCTo Be Advised
Product Overview
LABHV01CHIPMELF is a high voltage SMD resistor sample kit. Resistor type includes TNPV e3 (AEC-Q200 qualified), MM HV, RCV e3, RCV-AT e3 (AEC-Q200 qualified), MC AT (AEC-Q200 qualified), TNPW e3 (AEC-Q200 qualified).
- SMD resistor solutions for high voltage measurement circuits
- High operating voltage (up to 3kV)
- Low voltage coefficient of resistance, down to <lt/> 1ppm/V
- High ohmic values, up to 100Mohm
- Precision parts for voltage divider low side included
Technical Specifications
Kit Contents
High Voltage MELF Resistors
Range of Resistor Values
1kohm to 100Mohm
No. of Items in Kit
2400
SVHC
To Be Advised
Power Rating
-
Resistance Tolerance
± 0.1%, ± 1%, ± 5%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
Product traceability