Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIWTX5050DEEB100KF1
Order Code3263656
Product RangeIWTX Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoIWTX5050DEEB100KF1
Order Code3263656
Product RangeIWTX Series
Technical Datasheet
Product RangeIWTX Series
Inductance10µH
Inductance Tolerance± 10%
DC Resistance Max0.0297ohm
No. of Coils1 Coil
No. of Layers2 Layers
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor200@100kHz
AC Current Rating-
Product Length50mm
Product Width50mm
Product Height4.5mm
Inductor MountingBoard Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Product Range
IWTX Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
200@100kHz
Product Length
50mm
Product Height
4.5mm
Operating Temperature Min
-40°C
SVHC
To Be Advised
Inductance
10µH
DC Resistance Max
0.0297ohm
No. of Layers
2 Layers
Self Resonant Frequency
-
AC Current Rating
-
Product Width
50mm
Inductor Mounting
Board Mount
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019
Product traceability