Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP5050EZER6R8M01
Order Code3780330
Product RangeIHLP-5050EZ-01 Series
Technical Datasheet
256 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 12.330 |
10+ | kr 10.160 |
25+ | kr 10.010 |
50+ | kr 9.860 |
100+ | kr 7.540 |
250+ | kr 7.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 12.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050EZER6R8M01
Order Code3780330
Product RangeIHLP-5050EZ-01 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)11A
Inductor ConstructionShielded
Saturation Current (Isat)21A
Product RangeIHLP-5050EZ-01 Series
Inductor Case / Package-
DC Resistance Max0.0185ohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.9mm
Product Height5mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
IHLP-5050EZ-01 Series
DC Resistance Max
0.0185ohm
Product Length
13.2mm
Product Height
5mm
RMS Current (Irms)
11A
Saturation Current (Isat)
21A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.9mm
SVHC
No SVHC (07-Nov-2024)
Alternatives for IHLP5050EZER6R8M01
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048