Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP4040EDER100M5A
Order Code3879193
Product RangeIHLP-4040ED-5A Series
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 10.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 10.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040EDER100M5A
Order Code3879193
Product RangeIHLP-4040ED-5A Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)7.45A
Inductor ConstructionShielded
Saturation Current (Isat)6.37A
Power Inductor Case11.5mm x 10.3mm x 5.4mm
Product RangeIHLP-4040ED-5A Series
Inductor Case / Package-
DC Resistance Max0.02782ohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10.3mm
Product Height5.4mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
11.5mm x 10.3mm x 5.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
7.45A
Saturation Current (Isat)
6.37A
Product Range
IHLP-4040ED-5A Series
DC Resistance Max
0.02782ohm
Product Length
11.5mm
Product Height
5.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003087