Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER1R0M01
Order Code1187062
Product RangeIHLP-2525CZ-01 Series
Technical Datasheet
28,605 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | kr 6.190 |
50+ | kr 5.060 |
250+ | kr 4.170 |
500+ | kr 3.880 |
1000+ | kr 3.630 |
2000+ | kr 3.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 30.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER1R0M01
Order Code1187062
Product RangeIHLP-2525CZ-01 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)11A
Inductor ConstructionShielded
Saturation Current (Isat)22A
Product RangeIHLP-2525CZ-01 Series
Power Inductor Case6.86mm x 6.47mm x 3mm
Inductor Case / Package-
DC Resistance Max0.01ohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (07-Nov-2024)
Alternatives for IHLP2525CZER1R0M01
4 Products Found
Product Overview
The IHLP2525CZER1R0M01 is a surface mount IHLP® shielded High-current Inductor handles high transient current spikes without saturation. This low profile inductor features excellent DC/DC energy storage up to 1 to 2MHz and an ultra-low buzz noise, due to its composite construction.
- Shielded construction
- Lowest DCR/μH
- Halogen-free
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHLP-2525CZ-01 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
11A
Saturation Current (Isat)
22A
Power Inductor Case
6.86mm x 6.47mm x 3mm
DC Resistance Max
0.01ohm
Product Length
6.86mm
Product Height
3mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001047