Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP1212ABEV1R0M51
Order Code3928885
Product RangeIHLP-1212AB-51 Series
Technical Datasheet
3,800 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr 5.130 |
100+ | kr 4.010 |
500+ | kr 3.330 |
1000+ | kr 3.060 |
2000+ | kr 2.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr 51.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212ABEV1R0M51
Order Code3928885
Product RangeIHLP-1212AB-51 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)4.05A
Inductor ConstructionShielded
Saturation Current (Isat)4.3A
Product RangeIHLP-1212AB-51 Series
Inductor Case / Package-
DC Resistance Max0.0496ohm
Inductance Tolerance± 20%
Product Length3.56mm
Product Width3.3mm
Product Height1.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHLP-1212AB-51 Series
DC Resistance Max
0.0496ohm
Product Length
3.56mm
Product Height
1.2mm
RMS Current (Irms)
4.05A
Saturation Current (Isat)
4.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076
Product traceability