Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCTS13106X9040C2P
Order Code1187299
Product RangeTANTALEX CTS13 Series
Technical Datasheet
542 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 93.200 |
10+ | kr 72.160 |
50+ | kr 59.620 |
100+ | kr 55.670 |
200+ | kr 51.640 |
500+ | kr 50.590 |
Price for:Each
Minimum: 1
Multiple: 1
kr 93.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCTS13106X9040C2P
Order Code1187299
Product RangeTANTALEX CTS13 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)40V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing-
ESR-
Failure Rate-
Ripple Current-
Capacitor Case / PackageAxial Leaded
Product Diameter7.7mm
Product Length20.5mm
Product Height-
Product RangeTANTALEX CTS13 Series
Operating Temperature Min-55°C
Operating Temperature Max55°C
Qualification-
SVHCLead (17-Jan-2023)
Product Overview
The CTS13 series axial leaded TANTALEX® Tantalum Capacitor with hermetical seal. This capacitor is available in 100% tin (Sn) and tin/lead (SnPb) terminations.
- High operational stability with both time and temperature
- Low leakage current
- Low dissipation factor
- 0.1 to 330μF Capacitance range
- 6.3 to 63V Voltage range
- CECC Approved
Applications
Industrial
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Length
20.5mm
Product Range
TANTALEX CTS13 Series
Operating Temperature Max
55°C
SVHC
Lead (17-Jan-2023)
Voltage(DC)
40V
Capacitor Terminals
PC Pin
ESR
-
Ripple Current
-
Product Diameter
7.7mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for CTS13106X9040C2P
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
Product traceability