Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoCH0402-10RJFPT
Order Code3997563
Product RangeCH Series
Technical Datasheet
Resistance10ohm
Product RangeCH Series
Resistor Case / Package0402 [1005 Metric]
Power Rating50mW
Resistance Tolerance± 5%
Temperature Coefficient± 100ppm/°C
Frequency Max50GHz
Resistor MountingSurface Mount Device
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Technical Specifications
Resistance
10ohm
Resistor Case / Package
0402 [1005 Metric]
Resistance Tolerance
± 5%
Frequency Max
50GHz
MSL
MSL 1 - Unlimited
Product Range
CH Series
Power Rating
50mW
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Surface Mount Device
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability