Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCDHVAF1G00G5000GET
Order Code1845243
Product RangeCDHV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 142 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 57.680 |
10+ | kr 45.890 |
20+ | kr 41.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 57.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCDHVAF1G00G5000GET
Order Code1845243
Product RangeCDHV Series
Technical Datasheet
Resistance R12Mohm
Product RangeCDHV Series
Resistance R21Gohm
No. of Elements2Elements
Network Circuit TypeVoltage Divider
Resistor Case / Package2512 [6432 Metric]
No. of Pins3Pins
Power Rating per Resistor-
Absolute Resistance Tolerance± 2%
Absolute TCR± 200ppm/°C
Automotive Qualification Standard-
SVHCLead (16-Jan-2020)
Product Overview
The CDHV series high voltage thick film Chip Divider Resistor suitable for solderable, epoxy bondable or wire bondable applications. It may be available with either wraparound terminations or as a single termination flip chip. It features multiple styles, termination materials and configurations, allow wide design flexibility.
- Non-magnetic terminations available
- Halogen-free
Technical Specifications
Resistance R1
2Mohm
Resistance R2
1Gohm
Network Circuit Type
Voltage Divider
No. of Pins
3Pins
Absolute Resistance Tolerance
± 2%
Automotive Qualification Standard
-
Product Range
CDHV Series
No. of Elements
2Elements
Resistor Case / Package
2512 [6432 Metric]
Power Rating per Resistor
-
Absolute TCR
± 200ppm/°C
SVHC
Lead (16-Jan-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544
Product traceability