Print Page
Image is for illustrative purposes only. Please refer to product description.
9,294 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | kr 5.400 |
10+ | kr 2.900 |
100+ | kr 2.510 |
500+ | kr 2.320 |
1000+ | kr 1.930 |
Price for:Each
Minimum: 5
Multiple: 5
kr 27.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No4N35
Order Code1328375
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins6Pins
Forward Current If Max50mA
Isolation Voltage5kV
CTR Min100%
Collector Emitter Voltage V(br)ceo70V
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 4N35 from Vishay is a through hole phototransistor output optocoupler with base connection in 6 pin DIP package. Each optocoupler consists of gallium arsenide infrared LED and a silicon NPN phototransistor. This optocoupler is widely used at AC mains detection, reed relay driving, switch mode power supply feedback, telephone ring detection, logic ground isolation and logic coupling with high frequency noise rejection.
- UL - E52744 certified
- BSI EN 60065:2002 and EN 60950:2000 approved
- FIMKO; EN 60065, EN 60335, EN 60950 certificate no. 25156
- Minimum current transfer ratio of 100%
- Isolation test voltage of 5000Vrms
- Forward current of 50mA
- Single channel
- Operating temperature range from -55°C to 100°C
Applications
Test & Measurement, Power Management, Industrial
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
DIP
Forward Current If Max
50mA
CTR Min
100%
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000869