Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No043P104
Order Code1055460
Product RangeM43 Series
Technical Datasheet
112 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 31.490 |
10+ | kr 22.980 |
25+ | kr 22.690 |
50+ | kr 22.540 |
100+ | kr 22.240 |
500+ | kr 21.570 |
1000+ | kr 20.970 |
Price for:Each
Minimum: 1
Multiple: 1
kr 31.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No043P104
Order Code1055460
Product RangeM43 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeSide Adjust
Track Resistance100kohm
Potentiometer MountingThrough Hole
No. of Turns20Turns
Product RangeM43 Series
Power Rating500mW
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size3/4 Inch Rectangular
Resistor Case / Package-
Product Length19mm
Product Width4.8mm
Product Height6.4mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Side Adjust
Potentiometer Mounting
Through Hole
Product Range
M43 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
3/4 Inch Rectangular
Product Length
19mm
Product Height
6.4mm
Operating Temperature Max
125°C
MSL
-
Element Material
Cermet
Track Resistance
100kohm
No. of Turns
20Turns
Power Rating
500mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
-
Product Width
4.8mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85333100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
Product traceability