Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoDTW72-8OHM
Order Code3404040
Also Known AsGTIN UPC EAN: 4007540010045
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 150.180 |
3+ | kr 141.520 |
Price for:Each
Minimum: 1
Multiple: 1
kr 150.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoDTW72-8OHM
Order Code3404040
Also Known AsGTIN UPC EAN: 4007540010045
Technical Datasheet
Driver TypeTweeter
External Diameter - Metric72mm
Impedance8ohm
Power Rating Nom70W
Resonant Frequency3kHz
Sound Pressure Level (SPL)91dB
Speaker ShapeRound
External Diameter - Imperial2.83"
Product Dimensions72mm x 21.1mm
Frequency Range2.2kHz to 23kHz
Frequency Response Min2.2kHz
Frequency Response Max23kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max110W
External Depth - Metric21.1mm
External Depth - Imperial0.83"
SVHCNo SVHC (21-Jan-2025)
Product Overview
DTW72-8OHM is a 14mm polycarbonate dome driver for the high range above 4000Hz. Balanced frequency response and excellent omnidirectional sound distribution. Due to the strong magnetic drive and the ultra-light dome in conjunction with the ferrofluid-cooled voice-coil good efficiency and high power handling.
- 70W rated power, 8ohm impedance
- Frequency response range from 2200 to 23000Hz (-10dB)
- 91dB (1W/1m) mean sound pressure level, 3000Hz resonant frequency
- 2mm height of front pole-plate, 14mm Ø voice coil diameter
- 50mm Ø cut-out diameter, 4.8 x 0.8mm (+)/2.8 x 0.8mm (–) terminal
Technical Specifications
Driver Type
Tweeter
Impedance
8ohm
Resonant Frequency
3kHz
Speaker Shape
Round
Product Dimensions
72mm x 21.1mm
Frequency Response Min
2.2kHz
Temperature Grade
-
Product Range
-
Power Rating Max
110W
External Depth - Imperial
0.83"
External Diameter - Metric
72mm
Power Rating Nom
70W
Sound Pressure Level (SPL)
91dB
External Diameter - Imperial
2.83"
Frequency Range
2.2kHz to 23kHz
Frequency Response Max
23kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
21.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13