Print Page

Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 168.420 |
10+ | kr 132.600 |
20+ | kr 115.370 |
Price for:Each
Minimum: 1
Multiple: 1
kr 168.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part No4800
Order Code2357159
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS30W
Driver TypeFull-range
Impedance4ohm
External Diameter - Metric129mm
Power Rating Nom30W
Sensitivity (dB)88dB
Resonant Frequency100Hz
Sound Pressure Level (SPL)88dB
Speaker ShapeRound
External Diameter - Imperial5.079"
Product Dimensions129mm x 47mm
Frequency Range65Hz to 20kHz
Frequency Response Min65Hz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max50W
External Depth - Metric47mm
External Depth - Imperial1.85"
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 4800 is a 5-inch Full-range Loudspeaker with an inverted cone. Uniform frequency response and powerful low-frequency output. Simple installation e.g. in vehicles with loudspeaker mounts for 13cm loudspeakers. Typical applications include built into cars, busses or trains, electronic musical instruments, monitoring speaker for electronic devices.
- 50W Maximum power
- 88dB Mean sound pressure level
- 65°/4000Hz Opening angle (-6dB)
Applications
Audio, Industrial, Consumer Electronics
Technical Specifications
Transducer Function
Speaker
Driver Type
Full-range
External Diameter - Metric
129mm
Sensitivity (dB)
88dB
Sound Pressure Level (SPL)
88dB
External Diameter - Imperial
5.079"
Frequency Range
65Hz to 20kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Metric
47mm
SVHC
No SVHC (21-Jan-2025)
Power Rating RMS
30W
Impedance
4ohm
Power Rating Nom
30W
Resonant Frequency
100Hz
Speaker Shape
Round
Product Dimensions
129mm x 47mm
Frequency Response Min
65Hz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
50W
External Depth - Imperial
1.85"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29