Print Page
Image is for illustrative purposes only. Please refer to product description.
60 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 127.670 |
5+ | kr 110.260 |
10+ | kr 105.400 |
20+ | kr 100.990 |
50+ | kr 98.970 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
kr 127.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVERO
Manufacturer Part No950-232662
Order Code2362317
Technical Datasheet
Accessory TypePCB Guide
For Use With1.6mm Thick PC Boards
Guide Width0.382"
Guide Length139.3mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 950-232662 is a PCB Guide for 1.6mm thick PC boards. For Eurocards of 1.6mm thickness, 160mm long and compatible with grounding clip.
Applications
Industrial
Technical Specifications
Accessory Type
PCB Guide
Guide Width
0.382"
Product Range
-
For Use With
1.6mm Thick PC Boards
Guide Length
139.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063503