Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELLEMAN
Manufacturer Part NoCC094
Order Code3532743
Also Known AsGTIN UPC EAN: 5410329585778
105 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 83.500 |
10+ | kr 75.370 |
Price for:Each
Minimum: 1
Multiple: 1
kr 83.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoCC094
Order Code3532743
Also Known AsGTIN UPC EAN: 5410329585778
USB Connector TypeUSB Type A
USB Standard-
GenderSocket
No. of Positions2Ways
Connector MountingChassis Mount
OrientationHorizontal
Product Range-
Contact Material-
Contact Plating-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Works with any chargeable USB device
- Panel flush mount or custom bracket mount
- Two USB ports with splash-proof cover
- Thermal protection (auto switch-off)
- Reverse polarity protection
- Short circuit protected
- Current limited
- Input: 12-24 Vdc
- Output: 5V - 2.1A, 5V - 1A
- <bold>Dimensions:</bold>
- Drill Hole: 26.5mm + notch 2mm
- Length: 46.9mm + 3.8mm for plastic cover
- Plastic Cover Size: 59.4x42.4mm
Technical Specifications
USB Connector Type
USB Type A
Gender
Socket
Connector Mounting
Chassis Mount
Product Range
-
Contact Plating
-
USB Standard
-
No. of Positions
2Ways
Orientation
Horizontal
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06