Print Page
Image is for illustrative purposes only. Please refer to product description.
6,710 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr 7.700 |
50+ | kr 4.770 |
100+ | kr 4.460 |
250+ | kr 4.190 |
Price for:Each
Minimum: 10
Multiple: 10
kr 77.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No24223201001
Order Code4584136
Technical Datasheet
Battery Voltage12V
Battery Size Code-
Battery TechnologyAlkaline
Battery Capacity50mAh
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity-
Battery Type / Size-
Weight7.92g
Battery IEC Code-
Battery NEDA Code-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
12V
Battery Technology
Alkaline
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
-
Battery IEC Code
-
Product Range
-
Battery Size Code
-
Battery Capacity
50mAh
Pack Quantity
-
Weight
7.92g
Battery NEDA Code
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00792