Print Page
10 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 92.230 |
Price for:Each
Minimum: 1
Multiple: 1
kr 92.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerV-TAC
Manufacturer Part NoVT-828 8541
Order Code3761805
Product RangeVT-828
Also Known AsGTIN UPC EAN: 3800157638906
Technical Datasheet
Lighting TypeWall Lights, Outdoor
Power SourceMains
Indoor / Outdoor UseIndoor & Outdoor Use
Light SourceLED
LED ColourWarm White
CCT3000K
Supply Voltage240VAC
Length169mm
Width169mm
Depth100mm
Product RangeVT-828
Plug TypeHardwired
SVHCTo Be Advised
Product Overview
Modern, LED wall light in a sleek and stylish design.
- Excellent heat dissipation
- 900 Lumens in warm white (3,000K) colour temperature
- Suitable for halls, bedrooms, kitchens etc.
- Non-dimmable
- IP65 Rated
Technical Specifications
Lighting Type
Wall Lights, Outdoor
Indoor / Outdoor Use
Indoor & Outdoor Use
LED Colour
Warm White
Supply Voltage
240VAC
Width
169mm
Product Range
VT-828
SVHC
To Be Advised
Power Source
Mains
Light Source
LED
CCT
3000K
Length
169mm
Depth
100mm
Plug Type
Hardwired
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52