Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part NoVT-8010 4973
Order Code3378152
Also Known AsGTIN UPC EAN: 3800230629050
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerV-TAC
Manufacturer Part NoVT-8010 4973
Order Code3378152
Also Known AsGTIN UPC EAN: 3800230629050
Technical Datasheet
Lighting TypeCeiling Lights
Power SourceMains
Indoor / Outdoor UseOutdoor Use
Light SourceLED
LED ColourDaylight White
CCT4500K
Supply Voltage230V
Length200mm
Width290mm
Depth100mm
Product Range-
Plug TypeHardwired
SVHCTo Be Advised
Product Overview
- Non-flickering
- No UV radiation
- Instant start, 0 - 100% in 0 seconds
- Premium quality power driver with lowest power factor saver and high RA
- Strong, die-cast aluminium body
- Ideal for use in residences, showrooms, hotels and boutiques etc.
Technical Specifications
Lighting Type
Ceiling Lights
Indoor / Outdoor Use
Outdoor Use
LED Colour
Daylight White
Supply Voltage
230V
Width
290mm
Product Range
-
SVHC
To Be Advised
Power Source
Mains
Light Source
LED
CCT
4500K
Length
200mm
Depth
100mm
Plug Type
Hardwired
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.154