Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part NoVT-40101B 5964
Order Code3371614
Also Known AsGTIN UPC EAN: 3800157625579
Technical Datasheet
No Longer Stocked
Product Overview
- High power LED chips
- Aluminium alloy body
- Corrosion resistant
- Fascia glass sealed with silicone rubber ensuring superior waterproof/airtight performance
- Built-in constant current driver and power supply, no external ballast required
- Ideal for driveways, gardens, billboards, sports grounds, car parks etc.
- Supplied with 300mm, 3-core mains cable
Technical Specifications
Power Rating
100W
Total Light Output
8500lm
Length
271mm
Width
330mm
CCT
3000K
Equivalent Wattage
500W
Depth
33mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:95051090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.261