Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerUNITRODE
Manufacturer Part NoL293N
Order Code1101460
Technical Datasheet
IC TypeHalf-H-Bridge Motor Driver
Motor TypeDC, Two Phase Stepper
No. of Outputs4Outputs
Output Current2A
Output Voltage39V
IC Case / PackageDIP
No. of Pins16Pins
Supply Voltage Min4.5V
Supply Voltage Max36V
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Driver Case StyleDIP
Technical Specifications
IC Type
Half-H-Bridge Motor Driver
No. of Outputs
4Outputs
Output Voltage
39V
No. of Pins
16Pins
Supply Voltage Max
36V
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Driver Case Style
DIP
Motor Type
DC, Two Phase Stepper
Output Current
2A
IC Case / Package
DIP
Supply Voltage Min
4.5V
Operating Temperature Min
0°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667