Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerUNI-T
Manufacturer Part NoUT-81B
Order Code1563726
Technical Datasheet
Product Range-
Bandwidth8MHz
Sampling Rate40MSPS
Product Overview
A compact, handheld oscilloscope and high performance DMM.
- 60mm mono LCD display (160x160 resolution) with backlight
- 3999 count display
- 10 x screen and setup memories
- AC/DC voltage and current measurement
- Resistance, capacitance and frequency measurement
- Continuity buzzer and diode test
- Sleep mode and low battery warning
- USB interface and PC software
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Supplied with test leads, test clips, 4 x AAA batteries, carry bag, USB lead, software, power adaptor and user manual
Technical Specifications
Product Range
-
Sampling Rate
40MSPS
Bandwidth
8MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55